列印頁面
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,091.520 |
| 10+ | NT$5,075.780 |
| 25+ | NT$5,067.900 |
| 100+ | NT$5,060.020 |
價格Each
最少: 1
多項: 1
NT$5,091.52
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX25240EVKIT#
訂購代碼4016055
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX25240
Kit Application TypePower Management
Application Sub TypeBuck-Boost Converter
Kit ContentsEvaluation Kit MAX25240
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
產品總覽
MAX25240 evaluation kit (EV kit) is a fully assembled and tested application circuit that simplifies the evaluation of the MAX25240 2.1MHz, 36V buck-boost converter. All installed components are rated for the automotive temperature range. Various test points and jumpers are included for evaluation. The standard EV kit comes with the MAX25240AFFA/VY+ installed (5V, 2.1MHz).
- High-voltage step-down converters with integrated power FETs to minimize board-area-occupancy
- Seamless transition across buck and boost operating regions
- 4.5V to 40V input supply range, extended input range down to 2V after initial start-up
- Provides 5V output up to 10A output current
- Output voltages adjustable between 3.3V and 20V through external resistors
- Output voltage accuracy is ±2%
- Skip-mode operation to maximize efficiency during light load conditions
- Frequency-synchronization input, spread spectrum enable input, buck-boost enable input
- Voltage-monitoring PGOOD output
- Jumpers and test points on key nodes for simplified evaluation
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX25240
Automotive Qualification Standard
-
Silicon Core Number
MAX25240
Application Sub Type
Buck-Boost Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001