列印頁面
可供訂購
製造商標準交貨時間:12 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,096.870 |
| 5+ | NT$2,031.430 |
| 10+ | NT$1,999.420 |
| 50+ | NT$1,956.560 |
價格Each
最少: 1
多項: 1
NT$2,096.87
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RECOM POWER
製造商產品編號RPL-1.0-EVM-1
訂購代碼4469468
技術資料表
Silicon ManufacturerRecom Power
Silicon Core NumberRPL-1.0
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck Regulator Module
Kit ContentsEvaluation Module RPL-1.0
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
產品總覽
RPL-1.0-EVM-1 is an evaluation platform for RPL-1.0 buck regulator module. It generates a constant output voltage with an output current up to 1A from an external DC source. All the functions of the RPL-1.0-EVM-1 like trimming, control, and sensing can be evaluated. Also the behaviour in overload or over temperature can be evaluated easily before it is designed in.
- Thermal design considerations included
- EMI Class B filter
- Easy evaluation of control, power good, soft-start and sensing functions
- Input voltage range from 3 to 22V
- 1.0, 1.2, 1.8, 2.5, 3.3, 5.0, 12VDC output voltage
- 1000mA max output current
- Switching frequency range from 1125 to 1325KHz
技術規格
Silicon Manufacturer
Recom Power
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Module RPL-1.0
Automotive Qualification Standard
-
Silicon Core Number
RPL-1.0
Application Sub Type
Buck Regulator Module
Product Range
-
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.015