2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - DC / DC
                                                                                                  列印頁面

                                                                                                  RPZ-2.0-EVM-1

                                                                                                  Evaluation Module, RPZ-2.0, Buck Regulator Module, Power Management - Voltage Regulator

                                                                                                  RECOM POWER
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  RECOM POWER RPZ-2.0-EVM-1
                                                                                                  製造商RECOM POWER
                                                                                                  製造商產品編號RPZ-2.0-EVM-1
                                                                                                  訂購代碼4469475
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:12 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$2,359.940
                                                                                                  5+NT$2,286.290
                                                                                                  10+NT$2,250.260
                                                                                                  50+NT$2,202.030
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$2,359.94
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  RECOM POWER
                                                                                                  製造商RECOM POWER
                                                                                                  製造商產品編號RPZ-2.0-EVM-1
                                                                                                  訂購代碼4469475
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerRecom Power
                                                                                                  Silicon Core NumberRPZ-2.0
                                                                                                  Kit Application TypePower Management - Voltage Regulator
                                                                                                  Application Sub TypeBuck Regulator Module
                                                                                                  Kit ContentsEvaluation Module RPZ-2.0
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  RPZ-2.0-EVM-1 is an evaluation platform for RPZ-2.0 buck regulator module. It generates a constant output voltage with an output current up to 2A from an external DC source. All the functions of the RPZ-2.0-EVM-1 like trimming, control, power good and sensing can be evaluated. Also the behaviour in overload or over temperature can be evaluated easily before it is designed in.

                                                                                                  • Thermal design considerations included
                                                                                                  • EMI Class B filter
                                                                                                  • Easy evaluation of control, power good, soft-start and sensing functions
                                                                                                  • Input voltage range from 2.75 to 6V
                                                                                                  • 1.0, 1.2, 1.8, 2.5, 3.3VDC output voltage
                                                                                                  • 2000mA max output current
                                                                                                  • 1150KHz switching frequency

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Recom Power

                                                                                                  Kit Application Type

                                                                                                  Power Management - Voltage Regulator

                                                                                                  Kit Contents

                                                                                                  Evaluation Module RPZ-2.0

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  RPZ-2.0

                                                                                                  Application Sub Type

                                                                                                  Buck Regulator Module

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Austria
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0132