列印頁面
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,045.830 |
價格Each
最少: 1
多項: 1
NT$3,045.83
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX14906EVKIT#复制
訂購代碼3465043
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14906ATM+
Kit Application TypePower Management
Application Sub TypeIndustrial Digital Output / Input Device
Kit ContentsEval Kit MAX14906ATM+
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
- Evaluation kit to evaluate MAX14906, a four-channel industrial digital-output, digital-input device
- Easy evaluation of the MAX14906 with per-channel configuration
- SafeDemag™ for safe turn-off of unlimited inductance in digital output modes
- Configurable for IEC 61131-2 type 1 and 3 or type 2 digital input
- Support up to 3.75KVRMS galvanic isolation with MAX14483 and MAX14937
- Support communicating with external microcontroller or FPGA
- Allow output switching with High-speed parallel interface or SPI serial interface
- Windows® 10, Windows 8.1, and Windows 7 compatible GUI software
- Proven PCB layout, fully assembled and tested
- On-board FT2232 controller interfacing to the MAX14906 control signals
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX14906ATM+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX14906ATM+
Application Sub Type
Industrial Digital Output / Input Device
Product Range
-
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001