列印頁面
圖片僅供舉例說明。 請參閱產品描述。

8 有存貨
需要更多?
8 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,643.270 |
價格Each
最少: 1
多項: 1
NT$2,643.27
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADP1765-ADJ-EVALZ复制
製造商標準前置時間12 週
訂購代碼4628409
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP1765ACPZ-R7
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsEvaluation Board ADP1765ACPZ-R7
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
ADP1765-ADJ-EVALZ is an adjustable evaluation board to demonstrate the functionality of the ADP1765 linear regulator. Simple device measurements, such as line and load regulation, dropout voltage, and ground current, are demonstrated with only a single voltage supply, a voltmeter, an ammeter, and load resistors.
- Full featured evaluation boards for ADP1765
- Input voltage range from 1.10V to 1.98V
- Output current range from 0mA to 5A
- Convenient test points for electrical measurements
- Operating temperature range: −40°C to +125°C
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP1765ACPZ-R7
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADP1765ACPZ-R7
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001