列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$42,966.090 |
價格Each
最少: 1
多項: 1
NT$42,966.09
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RENESAS
製造商產品編號RTK0EM0000B14030BJ复制
訂購代碼4397884
Application Sub Type3 Phase BLDC, Induction Motor Controller
Silicon ManufacturerRenesas
Kit Application TypeMotor Control
Silicon Core NumberR7FA6T2BD3CFP
Kit ContentsEval Inverter Board MCI-HV-1, Motor/Power Connector, 4x 35mm/15mm Standoff, Cables, 4x Screw
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
RTK0EM0000B14030BJ is a MCI-HV-1 flexible motor control inverter board for 100V/200V three-phase BLDC/induction motor. An inverter board that allows users to evaluate motor control using a high-voltage (100V/200V) BLDC/induction motor with ease. By using in combination with a compatible CPU board, users can immediately start evaluating motor control. Suitable for AC drive & general purpose inverter system.
- Supports overcurrent detection, overvoltage protection, and overtemperature detection
- Equipped with PFC control circuit
- Supports worldwide input power supply voltage range (AC100-240V 50/60Hz or DC141-390V)
- Reinforced isolation between high voltage domain and user interface domain
- Supports 1-/3-shunt current sensing
- Supports Hall sensor and encoder signal input with reinforced isolation
技術規格
Application Sub Type
3 Phase BLDC, Induction Motor Controller
Kit Application Type
Motor Control
Kit Contents
Eval Inverter Board MCI-HV-1, Motor/Power Connector, 4x 35mm/15mm Standoff, Cables, 4x Screw
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Renesas
Silicon Core Number
R7FA6T2BD3CFP
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001