TE CONNECTIVITY
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmers & Erasers
                                                                                                  列印頁面

                                                                                                  MSP-GANG

                                                                                                  GANG PROGRAMMER, FOR MSP430

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  TEXAS INSTRUMENTS MSP-GANG
                                                                                                  TEXAS INSTRUMENTS MSP-GANG
                                                                                                  TEXAS INSTRUMENTS MSP-GANG
                                                                                                  製造商TEXAS INSTRUMENTS
                                                                                                  製造商產品編號MSP-GANG
                                                                                                  訂購代碼3126191
                                                                                                  您的零件号
                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  製造商TEXAS INSTRUMENTS
                                                                                                  製造商產品編號MSP-GANG
                                                                                                  訂購代碼3126191
                                                                                                  Supported FamiliesMSP430
                                                                                                  Kit ContentsProgrammer MSP-GANG
                                                                                                  FeaturesQuickly & Reliably Program Flash or FRAM Based MSP Devices, SD Card Slot for Storing Images
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  The MSP-GANG is a production programmer for MSP430 device that can program up to eight identical MSP430 flash or FRAM devices at the same time. The MSP Gang Programmer connects to a host PC using a standard RS232 or USB connection and provides flexible programming options that allow the user to fully customize the process. The MSP Gang programmer is provided with an expansion board, called the Gang splitter, that implements the interconnections between the MSP Gang programmer and multiple target devices. Eight cables are provided that connect the expansion board to eight target devices (via JTAG or Spy bi wire connectors). The programming can be done with a PC or as a standalone device. A PC side graphical user interface is also available and is DLL based.

                                                                                                  • 3x faster than the previous GANG programmer version, MSP-GANG430
                                                                                                  • Quickly and reliably program flash or FRAM based MSP devices via an RS232 or USB interface
                                                                                                  • Intuitive GUI for configuring, programming & testing production setup
                                                                                                  • SD Card slot for storing images
                                                                                                  • LCD screen for easy programming without a PC
                                                                                                  • Supports up to eight targets simultaneously
                                                                                                  • Supports all current and future MSP430 devices

                                                                                                  應用

                                                                                                  Embedded Design & Development

                                                                                                  技術規格

                                                                                                  Supported Families

                                                                                                  MSP430

                                                                                                  Features

                                                                                                  Quickly & Reliably Program Flash or FRAM Based MSP Devices, SD Card Slot for Storing Images

                                                                                                  Kit Contents

                                                                                                  Programmer MSP-GANG

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  element14 Technical Page EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90308200
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.48
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741