找到的與 "wire-to-board-connectors" 相符的結果 10
在 e絡盟台灣 找到大量 Programmers & Erasers 商品。我们备有各种 Programmers & Erasers 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Dataman, NXP, Segger, Ftdi & Stmicroelectronics。
檢視
買方
工程師
製造商
Supported Families
Kit Contents
Features
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$800.750 | STM32, STM8 | ST-LINK/V2 Debugger and Programmer, Cables | USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported | - | ||||||
Each | 1+ NT$2,129.230 | FT260, FT4222H | Universal Programming Module | Connecting Host Via USB A to Micro B Cable, 3Pin Connector to Deliver Vp-p Programming Power | - | ||||||
2305876 | Each | 1+ NT$26,800.240 | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PLD, Static RAM | Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software | 114,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | |||||
Each | 1+ NT$7,647.550 | PF5030 | Brd PF5030 Connected to FRDM-KL25Z, USB-STD A to USB-B-Mini Cable, Terminal Block, Jumpers, Manual | Debug Mode Access, Manual/Automated OTP Fuse Prog, FS0B External Safety Pin, Pwr On Key Switch | - | ||||||
4256532 | Each | 1+ NT$128,992.520 | - | Flash Hub-12, Power connector, USB cable | Controls Multiple Flasher Compacts, Up to 12 Flashers Can Be Connected to Create Gang Programmer | - | |||||
Each | 1+ NT$79,253.200 | - | Flasher Hub-4 5.01.30, Power Adapter, USB Cable | Scalability Up to 24 Individual Parallel Prog channels w/Own Circuit Memory, Reliability, Longevity | - | ||||||
Each | 1+ NT$17,673.600 | - | USB, Connectors, FRDM-KL25Z, Board | - | FS26 Device Family | ||||||
3107069 RoHS | Each | 1+ NT$9,403.220 | PF8100, PF8200 | Programming Board PF8100/PF8200, FRDM-KL25Z Brd in Anti-Static Bag, Quick Start Guide, USB Cable | USB to I2C Communication via the FRDM-KL25Z Interface, In-Line Programming Interface Connector | - | |||||
1806010 | Each | 1+ NT$90,106.570 | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PROM, PLD, Static RAM | Super Fast Gang ISP Production Programmer, USB Cable, ISP Cable (x4), Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover (x4), ESD Wrist Strap, User Manual, Software | 116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Independent Modules, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | |||||
1798629 | Each | 1+ NT$32,605.040 | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PROM, PLD, Static RAM | Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software | 116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0/Parallel Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | |||||