需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$15,061.670 |
產品訊息
產品總覽
AD8333-EVALZ evaluation board provides a platform for test and evaluation of the AD8333 I/Q demodulator and phase shifter. The AD83331 dual phase-shifter and I/Q demodulator enables coherent summing and phase alignment of multiple analogue data channels. The board is shipped fully assembled and tested and is signal ready. A pair of AD8332 low-noise amplifiers (LNA) provide input matching and amplification for the differential input of the AD8333. The evaluation board has several user-configurable features and options. The board requires dual 5V supplies capable of supplying 300mA or greater.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Evaluation Board
AD8333ACPZ
I/Q Demodulator & Phase Shifter
-
Analog Devices
I/Q Demodulator and Phase Shifter
Eval Board AD8333ACPZ
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證