有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,751.340 |
產品訊息
產品總覽
The RN-1723-EK is a 802.11 b/g Wi-Fi Evaluation Kit for the RN1723 module that can be used to quickly add Wi-Fi connectivity to embedded applications. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL/UART interface. The board includes 2 convenient pushbuttons for controlling both SoftAP and WPS (Wi-Fi protected setup) mode without software configuration. The status LEDs and jumpers enable rapid prototyping and integration into existing systems.
應用
Test & Measurement, Industrial
附註
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技術規格
Evaluation Kit
LAN Module
WiFi
-
Microchip
RN1723
Eval Board RN1723, USB Cable
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證