列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$109,791.570 |
價格Each
最少: 1
多項: 1
NT$109,791.57
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADMV1014-EVALZ
訂購代碼4032935
技術資料表
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADMV1014ACCZ
IC FunctionMicrowave Downconverter
Application Sub TypeWideband Downconverter
Kit ContentsEvaluation Board ADMV1014ACCZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
ADMV1014-EVALZ is an ADMV1014 24.5GHz to 43.5GHz, wideband downconverter evaluation board. The ADMV1014 is a silicon germanium (SiGe) design, wideband, microwave downconverter optimized for point to point microwave radio designs operating in the 24.5GHz to 43.5GHz frequency range.
- Full featured evaluation board for the ADMV1014
- On-board USB for SPI control
- 5V operation
- ACE software interface for SPI control
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Board Type
Evaluation Board
Silicon Core Number
ADMV1014ACCZ
Application Sub Type
Wideband Downconverter
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Microwave Downconverter
Kit Contents
Evaluation Board ADMV1014ACCZ
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001