列印頁面
6 有存貨
需要更多?
6 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$22,203.560 |
價格Each
最少: 1
多項: 1
NT$22,203.56
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVAL01-HMC361G8
訂購代碼4628291
技術資料表
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC361G8
IC FunctionMMIC Divide-By-2 Static Divider
Application Sub TypeFrequency Divider
Kit ContentsEvaluation Board HMC361G8
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
EVAL01-HMC361G8 is an evaluation board for HMC361G8 SMT GaAs HBT MMIC. The HMc361G8 is a low noise n = 2 static divider in an 8 lead glass/metal surface mount (hermetic) package. This device operates from 10MHz (with a square wave input) to 13GHz input frequency with a single +5V DC supply. The low additive SDB phase noise of -148 dBc/Hz at 100KHz offset helps the user maintain good system noise performance.
- Ultra low SSB phase noise
- Wide bandwidth
- Single DC supply of +5V
技術規格
Board Type
Evaluation Board
Silicon Core Number
HMC361G8
Application Sub Type
Frequency Divider
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
MMIC Divide-By-2 Static Divider
Kit Contents
Evaluation Board HMC361G8
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001