2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  列印頁面

                                                                                                  2611179024021

                                                                                                  Evaluation Kit, 2611011024020, ATECC608B-TNGTLS, Radio Module, ESD Safe Bag

                                                                                                  WURTH ELEKTRONIK
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  WURTH ELEKTRONIK 2611179024021
                                                                                                  製造商WURTH ELEKTRONIK
                                                                                                  製造商產品編號2611179024021
                                                                                                  訂購代碼4695918
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  5 有存貨

                                                                                                  需要更多?

                                                                                                  5 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$1,800.510
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,800.51
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  WURTH ELEKTRONIK
                                                                                                  製造商WURTH ELEKTRONIK
                                                                                                  製造商產品編號2611179024021
                                                                                                  訂購代碼4695918
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Kit
                                                                                                  IC FunctionBluetooth Low Energy Radio Module
                                                                                                  Silicon Core Number2611011024020, ATECC608B-TNGTLS
                                                                                                  Application Sub TypeRadio Module
                                                                                                  Kit ContentsSetebos-I Wireless FeatherWing Evaluation Board 2611011024020, ATECC608B-TNGTLS, ESD Safe Bag
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  2611179024021 is a FeatherWing with combo module Setebos-I. The eiSos Setebos-I Wireless FeatherWing is a development board that offers a combination of two different radio protocols in the 2.4GHz ISM band. It is fully compatible with the popular Adafruit Feather line of development boards and consists of the primary components such as Setebos-I (2611011024020) radio module from Würth Elektronik eiSos and ATECC608B-TNGTLS - Secure element from Microchip Technologies The Setebos-I Wireless FeatherWing was designed with rapid application prototyping in mind. Being fully compatible with the Adafruit ecosystem, this FeatherWing allows the user the flexibility to choose the preferred host microcontroller. The inherent modularity of the ecosystem allows the FeatherWing to be easily integrated into any project. The Setebos-I is a radio module for wireless communication between devices such as control systems, remote controls, sensor nodes, etc.

                                                                                                  • Bluetooth® LE 5.1 functionality based on the Proteus-III radio module
                                                                                                  • Proprietary 2.4GHz radio based on Thyone-I radio module
                                                                                                  • Integrated secure element
                                                                                                  • 6dBm TX power
                                                                                                  • Serial SPP-like profile in Bluetooth® LE mode
                                                                                                  • Mesh networking capability in proprietary mode
                                                                                                  • Transparent mode support
                                                                                                  • In Adafruit feather form factor
                                                                                                  • Easy to expand w/ our WE FeatherWings and hundreds of already existing boards w/ feather form-factor

                                                                                                  內容

                                                                                                  Setebos-I wireless featherWing, ESD safe bag.

                                                                                                  技術規格

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  Silicon Core Number

                                                                                                  2611011024020, ATECC608B-TNGTLS

                                                                                                  Kit Contents

                                                                                                  Setebos-I Wireless FeatherWing Evaluation Board 2611011024020, ATECC608B-TNGTLS, ESD Safe Bag

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC Function

                                                                                                  Bluetooth Low Energy Radio Module

                                                                                                  Application Sub Type

                                                                                                  Radio Module

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Germany
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85176200
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:待通知
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.002747