2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  列印頁面

                                                                                                  9003329-02

                                                                                                  Evaluation Board, 9003329, Patch Antenna

                                                                                                  KYOCERA AVX
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  KYOCERA AVX 9003329-02
                                                                                                  製造商KYOCERA AVX
                                                                                                  製造商產品編號9003329-02
                                                                                                  訂購代碼4723980
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  5 有存貨

                                                                                                  需要更多?

                                                                                                  5 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$770.600
                                                                                                  5+NT$755.190
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$770.60
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  KYOCERA AVX
                                                                                                  製造商KYOCERA AVX
                                                                                                  製造商產品編號9003329-02
                                                                                                  訂購代碼4723980
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  Silicon ManufacturerKyocera AVX
                                                                                                  Silicon Core Number9003329
                                                                                                  IC FunctionS-Band Patch Antenna
                                                                                                  Application Sub TypePatch Antenna
                                                                                                  Kit ContentsEvaluation Board 9003329
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  9003329-02 is a on board S-band patch antenna.

                                                                                                  • Covers the TX frequencies from 1980 to 2020MHz
                                                                                                  • 4.6dBi peak gain
                                                                                                  • 70% average efficiency
                                                                                                  • LHCP polarization
                                                                                                  • 2W power handling
                                                                                                  • Feed point impedance is 50 ohm unbalanced
                                                                                                  • Directional radiation pattern
                                                                                                  • Size is 18 x 18 x 4mm
                                                                                                  • Mounting: pin + adhesive

                                                                                                  技術規格

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Silicon Core Number

                                                                                                  9003329

                                                                                                  Application Sub Type

                                                                                                  Patch Antenna

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  Kyocera AVX

                                                                                                  IC Function

                                                                                                  S-Band Patch Antenna

                                                                                                  Kit Contents

                                                                                                  Evaluation Board 9003329

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85177900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.006