需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$7,575.740 |
產品訊息
產品總覽
ADL5375-15-EVALZ is a fully populated, 4-layer, FR4-based ADL5375 evaluation board. For normal operation, it requires a 5V/500mA power supply. The 5V power supply should be connected to the clip leads labelled VPOS and GND. The LO and baseband inputs (which should be biased at 1.5V) are applied to edge-mounted SMA-type RF connectors. The ADL5375 output drives the ADL5320 driver amplifier with its output is available at the SMA connector labelled AMP-OUT. The ADL5375's output can be accessed directly at the SMA connector labelled AMP-IN/SMA-OUT (remove R2 and install zero ohm in R1). The evaluation board also includes options to drive the LO differentially through a balun along with pads that can be used to implement a harmonic filter in the LO path.
- 400MHz to 6GHz broadband quadrature modulator (ADL5375)
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Evaluation Board
ADL5375-15ACPZ
Quadrature Modulator
-
Analog Devices
Quadrature Modulator
Evaluation Board ADL5375-15ACPZ
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證