列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$28,866.810 |
價格Each
最少: 1
多項: 1
NT$28,866.81
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADMV8416-EVALZ
訂購代碼4568559
技術資料表
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADMV8416ACPZ
IC FunctionDigital Tunable Band-Pass Filter
Application Sub TypeDigital Tunable Band-Pass Filter
Kit ContentsEvaluation Board ADMV8416ACPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
ADMV8416-EVALZ is an evaluation board that aids in the evaluation of the ADMV8416 bandpass filters with selectable pass band frequency. The ADMV8416-EVALZ evaluation board has end-launch 2.4 mm connectors on both the input and the output to allow an efficient connection to test equipment and other circuitry. Optimized power and ground planes ensure low noise and high speed operation. Component placement and power supply bypassing are optimized for maximum circuit flexibility and performance.
- Enables quick breadboarding and prototyping
- User defined circuit configuration
- End launch 2.4mm connector provisions
- Easy connection to test equipment and other circuits
技術規格
Board Type
Evaluation Board
Silicon Core Number
ADMV8416ACPZ
Application Sub Type
Digital Tunable Band-Pass Filter
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Digital Tunable Band-Pass Filter
Kit Contents
Evaluation Board ADMV8416ACPZ
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.085366