2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  列印頁面

                                                                                                  ADMV8432-EVALZ

                                                                                                  Evaluation Board, ADMV8432, 15.1GHz to 32GHz, Analog Tunable Band-Pass Filter

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES ADMV8432-EVALZ
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號ADMV8432-EVALZ
                                                                                                  訂購代碼4628216
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  3 有存貨

                                                                                                  需要更多?

                                                                                                  3 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$30,206.540
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$30,206.54
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號ADMV8432-EVALZ
                                                                                                  訂購代碼4628216
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberADMV8432
                                                                                                  IC FunctionAnalogue Tunable Band-Pass Filter
                                                                                                  Application Sub Type0
                                                                                                  Kit Contents0
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  ADMV8432-EVALZ evaluation board aids in the evaluation of the ADMV8432 bandpass filter with selectable pass band frequency. This evaluation board has end launch 2.4mm connectors on both the input and the output to allow an efficient connection to test equipment and other circuitry. Optimized power and ground planes ensure low noise and high speed operation. Component placement and power supply bypassing are optimized for maximum circuit flexibility and performance. All components are placed on the primary side. No components are placed on the secondary side.

                                                                                                  • Enables quick breadboarding and prototyping
                                                                                                  • User defined circuit configuration
                                                                                                  • End launch 2.4mm connector provisions
                                                                                                  • Easy connection to test equipment and other circuits

                                                                                                  附註

                                                                                                  ADMV8432-EVALZ evaluation board is labelled ADMV8416-EVALZ. The ADMV8416 and ADMV8432 are evaluated using the same printed circuit board (PCB).

                                                                                                  技術規格

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Silicon Core Number

                                                                                                  ADMV8432

                                                                                                  Application Sub Type

                                                                                                  0

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  IC Function

                                                                                                  Analogue Tunable Band-Pass Filter

                                                                                                  Kit Contents

                                                                                                  0

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00001