需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,443.040 |
產品訊息
產品總覽
ADRF6821-EVALZ evaluates the performance of the ADRF6821. The evaluation-board contains the ADRF6821, a connector suited for the SDP-S controller board, power supply connectors, regulators, and subminiature Version A (SMA) connectors. The ADRF6821-EVALZ requires an SDP-S controller board to program the ADRF6821. The ADRF6821-EVALZ is a 4-layer rogers printed circuit board (PCB). The ADRF6821 is a high performance, wideband demodulator solution that supports input radio frequencies (RF) ranging from 450MHz to 2800MHz. Highly integrated, the device consists of a 2:1 input RF switch, integrated RF balun, quadrature demodulator, integrated phase-locked loop (PLL)/voltage-controlled oscillator (VCO) and integrated intermediate frequency (IF) amplifiers and analogue-to-digital (ADC) drivers.
- Full featured evaluation-board for the ADRF6821
- Single supply of 5.6V
- ACE software for control
技術規格
Analog Devices
ADRF6821ACPZ
PLL & VCO
-
Evaluation Board
DPD RFIC Receiver
Evaluation Board ADRF6821ACPZ
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證