列印頁面
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$31,041.640 |
價格Each
最少: 1
多項: 1
NT$31,041.64
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號122789-HMC504LC4B
訂購代碼4724016
技術資料表
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC504LC4B
IC FunctionLow Noise Amplifier
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board HMC504LC4B
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
122789-HMC504LC4B is a HMC504LC4B evaluation board. The HMC504LC4B is a GaAs MMIC low noise wideband amplifier housed in a leadless 4x4mm ceramic surface mount package. This HMC504LC4B is ideal for point-to-point radios, point-to-multi-point radios, military & space, test instrumentation applications.
- Amplifier supply voltage of +4V at 90mA
- Amplifier operates between 14 and 27GHz, providing up to 19dB of small signal gain
- 26dBm output IP3 (amplifier)
技術規格
Board Type
Evaluation Board
Silicon Core Number
HMC504LC4B
Application Sub Type
Low Noise Amplifier
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Low Noise Amplifier
Kit Contents
Evaluation Board HMC504LC4B
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:90308200
US ECCN:5A991.h
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001