列印頁面
5 有存貨
需要更多?
5 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$26,595.480 |
價格Each
最少: 1
多項: 1
NT$26,595.48
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號110431-HMC565LC5
訂購代碼4628199
技術資料表
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC565LC5
IC FunctionGaAs pHEMT MMIC Low Noise Amplifier
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board HMC565LC5
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
110431-HMC565LC5 is an evaluation board for GaAs SMT PHEMT low noise amplifier. The HMC565LC5 is a high dynamic range GaAs pHEMT MMIC low noise amplifier housed in a leadless 5x5mm SMT package. Operating from 6 to 20GHz, the HMC565LC5 features 21dB of small signal gain, 2.5dB noise figure and IP3 of +20dBm across the operating band.
- Single supply of +3V at 53mA
- 50 ohm matched input/output
技術規格
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC565LC5
Application Sub Type
Low Noise Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs pHEMT MMIC Low Noise Amplifier
Kit Contents
Evaluation Board HMC565LC5
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85437090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001