2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  列印頁面

                                                                                                  122763-HMC635LC4

                                                                                                  Evaluation Board, HMC635LC4, Driver Amplifier

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES 122763-HMC635LC4
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號122763-HMC635LC4
                                                                                                  訂購代碼4033051
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:12 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$31,606.300
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$31,606.30
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號122763-HMC635LC4
                                                                                                  訂購代碼4033051
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Board TypeEvaluation Board
                                                                                                  Silicon Core NumberHMC635LC4
                                                                                                  IC FunctionGaAs pHEMT MMIC Driver Amplifier
                                                                                                  Application Sub TypeGain Block MMIC Amplifier
                                                                                                  Kit ContentsEvaluation Board HMC635LC4
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  122763-HMC635LC4 is a HMC635LC4 18 to 40GHz GaAs PHEMT MMIC driver amplifier evaluation board. The amplifier provides 18.5dB of gain, +27dBm Output IP3 and +22dBm of output power at 1dB gain compression, while requiring 280mA from a +5V supply. Ideal as a driver amplifier for microwave radio applications or as an LO driver for mixers operating between 18 and 40GHz, the HMC635LC4 is capable of providing up to +23.5dBm of saturated output power at 15% PAE. The amplifier’s I/Os are DC blocked and internally matched to 50 ohm making it ideal for integration into Multi-Chip-Modules (MCMs).

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Silicon Core Number

                                                                                                  HMC635LC4

                                                                                                  Application Sub Type

                                                                                                  Gain Block MMIC Amplifier

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  IC Function

                                                                                                  GaAs pHEMT MMIC Driver Amplifier

                                                                                                  Kit Contents

                                                                                                  Evaluation Board HMC635LC4

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001