info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  列印頁面

                                                                                                  HMC8414-EVALZ

                                                                                                  Evaluation Board, HMC8414ACPZN, Low Noise Amplifier (LNA), RF / IF

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES HMC8414-EVALZ
                                                                                                  ANALOG DEVICES HMC8414-EVALZ
                                                                                                  ANALOG DEVICES HMC8414-EVALZ
                                                                                                  ANALOG DEVICES HMC8414-EVALZ
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號HMC8414-EVALZ
                                                                                                  訂購代碼4370037
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  4 有存貨

                                                                                                  需要更多?

                                                                                                  4 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$29,596.020
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$29,596.02
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號HMC8414-EVALZ
                                                                                                  訂購代碼4370037
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberHMC8414ACPZN
                                                                                                  IC FunctionLow Noise Amplifier
                                                                                                  Application Sub TypeLow Noise Amplifier (LNA)
                                                                                                  Kit ContentsEvaluation Board HMC8414ACPZN
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  HMC8414-EVALZ is an evaluation board to evaluate HMC8414 low noise amplifier with bypass switches, 100MHz to 10GHz. This is a 4-layer printed circuit board (PCB) fabricated from 10mil (0.254mm) thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 62mils (1.575mm). The RFIN and RFOUT ports on the HMC8414-EVALZ are populated with SubMiniature Version A (SMA), female coaxial connectors, and the corresponding RF traces have a 50 ohm characteristic impedance. The HMC8414-EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the HMC8414ACPZN. To calibrate board trace losses, a through calibration path is provided. Access the HMC8414-EVALZ power supply and digital control pin through the surface-mount technology (SMT) test point connectors, VRBIAS, VCTRL, and VDD.

                                                                                                  • 4-layer, Rogers 4350B and Isola 370HR evaluation board
                                                                                                  • End launch, SMA RF connectors
                                                                                                  • Through calibration path (depopulated)

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Silicon Core Number

                                                                                                  HMC8414ACPZN

                                                                                                  Application Sub Type

                                                                                                  Low Noise Amplifier (LNA)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  IC Function

                                                                                                  Low Noise Amplifier

                                                                                                  Kit Contents

                                                                                                  Evaluation Board HMC8414ACPZN

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0003