需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$7,616.340 |
產品訊息
產品總覽
Demonstration circuit 2349A showcases the LTC®5586 wideband high linearity IQ demodulator with IF amplifier. The Linear Technology USB serial controller, DC590B, is required to control and configure LTC5586 for its evaluation. Demo circuit 2349A’s two switchable single-ended RF inputs are optimized for 700MHz to 6GHz. Its single ended LO input is programmable for 300MHz to 6GHz operation via SPI bus. The demo circuit includes discrete L-C inter-stage low pass filters between the demodulator outputs and the IF amplifier inputs which limits the DC-coupled differential I and Q outputs to about 500MHz.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Demo Board
LTC5586IUH
IQ Demodulator
-
Analog Devices
I/Q Demodulator
Demonstration Board LTC5586IUH
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證