有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,827.900 |
產品訊息
產品總覽
ENW89857AXKF is a PAN1781 series evaluation kit packed in a small case. The board has an Arduino footprint and allows hardware access to the module pins as well as easy stacking of separate sensor test shields. The 1x PAN1781 series evaluation kit enables quick prototyping and software testing. The PAN1781 series RF module high technology device featuring the Nordic nRF52820 single-chip controller is ideal for IoT wireless connectivity applications. The Bluetooth® 5.3 features as the LE coded PHY for an elongated range or the high speed 2M PHY are supplemented by the support of angle of arrival (AoA) and angle of departure (AoD) direction finding using Bluetooth. An output power of up to 8 dBm and the high sensitivity of the nRF52820 in combination with the LE coded PHY make the PAN1781 series RF module very attractive in applications where a long range is required. The PAN1781 series RF module also supports Bluetooth Mesh, Thread and Zigbee Mesh protocols.
- Segger J-Link on-board debugger
- FTDI UART-USB converter
- Arduino UNO R3 header (host and server mode)
- Current measurement pins
- 2 user buttons, 2 user LEDs and U.FL connector
- Native USB interface
- Access to all module GPIOs
技術規格
Nordic Semiconductor
Bluetooth Low Energy
-
nRF52820
Evaluation Board PAN1781
To Be Advised
ENW89857AXKF 的替代選擇
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證