列印頁面
產品訊息
製造商RENESAS
製造商產品編號RTK0EE0013D10002BJ
訂購代碼4153557
Silicon ManufacturerRenesas
Silicon Core NumberR9A06G062GNP
Kit Application TypeWireless Communication
Application Sub TypeTransceiver
Kit ContentsEvaluation Board R9A06G062GNP
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
RTK0EE0013D10002BJ is a R9A06G062GNP CE/UKCA-compliant sub-GHz wireless communication evaluation kit. This sub-GHz wireless communication evaluation kit is compliant to Europe CE/UKCA, and includes a Renesas sub-GHz wireless connectivity IC (R9A06G062GNP) and a Renesas RX65N microcontroller. Renesas can support Wi-SUN FAN1.1 with FSK and OFDM modulation, multi-hop communication, and mesh network topology. It is suitable for smart meter, smart city, digital signage, monitoring system, etc.
- IEEE802.15.4-2020, EN 300 220 standard/regulation
- 863-870MHz frequency band
- 50/100kbps (FSK), 300kbps (OFDM) data rate
- Enclosure size is 92.0mm x 66.5mm x 28.0mm
- Operating ambient temperature range from -10 to +60°C
- USB connector: 5V input (power-supply circuit)
技術規格
Silicon Manufacturer
Renesas
Kit Application Type
Wireless Communication
Kit Contents
Evaluation Board R9A06G062GNP
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
R9A06G062GNP
Application Sub Type
Transceiver
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:84715000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00025