需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,811.110 |
產品訊息
產品總覽
2618019381001 is a Daphnis-I EV-kit. The EV-Board offers the user the possibility to develop hard- and software for the compatible radio module. It can be connected to a USB port of a PC. For the connection to a MCU system, the EV-Board is equipped with a multi-pin connector which is connected to all pins of the RF module. Jumpers allow to disconnect unused components, such as the USB interface, from the module when not used. Typical applications include Smart Factory / Industrial 4.0, Smart City / Smart home, Automotive & Transport and Agriculture & Healthcare.
- Low power long range module based on STM32WLE5CCU6 chip
- Easy to use AT command set via UART interface
- LoRaWAN® 1.0.4 specification compliant
- Supports class A, class B and class C
- Supports EU868 frequency band
- Small design size: 15 x 16 x 3mm
- Ultra-low power consumption of 63.9nA in sleep mode
- 13.4dBm output power
- Antenna connection either via UMRF connector or RF pin (2-in-1 module)
- LoRaWAN® activation by OTAA/ABP
內容
EV-Board with Daphnis-I module (80mmx50mmx1.6mm) x 1, 868MHz dipole antenna x 1, USB-2.0-typ-A to USB-2.0-micro-B cable x 1, WR-UMRF SMA bulkhead jack to UMRF right angle plug x 1, Cardboard box (230mmx230mmx78mm), ESD safe cover.
技術規格
Evaluation Kit
STM32WLE5CCU6
Brd Daphnis-I 2618011181000, 868MHz Antenna, WR-UMRF SMA to UMRF, USB Cable, Cardbrd Box, ESD Cover
No SVHC (25-Jun-2025)
STMicroelectronics
Radio Modules
-
法規與環境保護
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證