有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,732.060 |
產品訊息
產品總覽
XPCW1002100K is an evaluation kit including xPico Wi-Fi W1002 module on carrier board, power supply, PCB Strip antenna and whip antenna. Ideally suited for IoT applications the Lantronix® xPico® Wi-Fi® embedded device server is a family of extremely compact low power networking solution that enables IEEE 802.11 wireless LAN connectivity on virtually any solution with a SPI or serial interface. Lantronix’ industry-proven device server application and full IP stack allows seamless remote access to device data simplifying design integration while providing robust connectivity.
- Serial to Wi-Fi device server module with 802.11 b/g/n at 2.4GHz
- ARM Cortex M3 processor
- Simultaneous SoftAP and client modes
- Supports Roaming, QuickConnect
- Power Management Framework
- Low power of approximately 6µA standby
- Two serial ports (921Kbps) , SPI (30MHz) and up to 8 GPIO
- USB. 2.0 Full Speed device port with integrated PHY
- Feature-rich device server application suite, Full IP stack, and web server
內容
xPico Evaluation Board with xPico Wi-Fi SMT module (XPCW1002100), Whip antenna with RP SMA connector (930-033-R), PCB strip antenna with 50mm U.FL cable (930-099-R), 5VDC wall-mount power supply AC/DC, 1A with mini-USB connect.
技術規格
Evaluation Kit
Wi-Fi Module
Wi-Fi
-
Lantronix
xPico W1002
Wi-Fi Module xPico W1002, Power Supply, PCB Strip Antenna, Whip Antenna
To Be Advised
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證