需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,551.530 |
產品訊息
產品總覽
EVAL-KW4503Z is an ADA4510-2 Stability + LED carrier KWIK demo board. The EVAL-KW4503Z is a know-how with integrated knowledge (KWIK) demonstration board designed to familiarize its users how to predict, measure and simulate the stability and phase margin of an op-amp. It enables the stability analysis of the ADA4510-2 configured as a transimpedance amplifier (TIA) and unity gain follower driving a capacitive load. The EVAL-KW4503Z uses the ADA4510-2, which is a dual-channel, 40V, high-precision, low input bias current, low offset voltage, low offset voltage drift, low noise, rail-to-rail input, and output op-amp that can be used at any point of the signal chain, including sensing, conditioning, and output drive. With the use of Analog Devices, Inc.'s proprietary DigiTrim™ technique, the ADA4510-2 achieves best-in-class low offset drift (±70 nV/°C typical, ±500 nV/°C max) and low offset voltage (±5μV typ, ±20μV max), simplifying temperature calibrations in precision designs.
- Enable stability analysis of ADA4510-2 config as TIA, unity gain follower driving capacitive load
- Easy connection to ADALM2000
技術規格
Analog Devices
Amplifier
KWIK Demonstration Board ADA4510-2, LED Carrier Board, 2-Shunt Mini, Close Top, Connector Jumpers
No SVHC (04-Feb-2026)
ADA4510-2
Operational Amplifier
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
RoHS
產品合規憑證