列印頁面
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,967.440 |
價格Each
最少: 1
多項: 1
NT$2,967.44
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ROHM
製造商產品編號BD14232FVJ-EVK-001
訂購代碼4721197
技術資料表
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD14232FVJ-CE2
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Kit ContentsEvaluation Board BD14232FVJ-CE2
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
BD14232FVJ-EVK-001 is an evaluation board for BD14232FVJ-C current sense amplifier. The BD14232FVJ-C current sense amplifier series operates from a single 2.7V to 18V power supply. It has wide common mode voltage range from -14V to +80V, outputs analogue voltage. The gain is 100V/V. The matched gain resistor minimizes gain error and offset voltage. In addition, the low input bias current is 1μA that reduces the offset on the path to shunt resistor. The BD14232FVJ-C key features are wide common mode voltage range, high accuracy, low offset voltage, low input bias current.
- Board size is 74mm x 44mm x 1.6mm
- 2 layers
- FR-4 (~125°C) material
- 2oz (70μm) copper thickness
技術規格
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Amplifier
Kit Contents
Evaluation Board BD14232FVJ-CE2
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BD14232FVJ-CE2
Application Sub Type
Current Sense Amplifier
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:90308900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001