2. Development Boards, Evaluation Tools
                                                                                                  3. Signal Conditioning Development Kits
                                                                                                  列印頁面

                                                                                                  DC2746A

                                                                                                  Demo Board, LT6372-1, LT6372-0.2, Instrumentation Amplifier

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES DC2746A
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號DC2746A
                                                                                                  訂購代碼4033241
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  送貨日期自 2026/4/3 起.

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$708.530
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$708.53
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號DC2746A
                                                                                                  訂購代碼4033241
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberLT6372-1, LT6372-0.2
                                                                                                  Kit Application TypeAmplifier
                                                                                                  Application Sub TypeInstrumentation Amplifier
                                                                                                  Kit ContentsDemo Board LT6372-1, LT6372-0.2
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  Demonstration circuit 2746A is a blank/un-stuffed evaluation board to be used to facilitate prototyping of LT®6372-1 and LT6372-0.2 instrumentation amplifiers in the MSOP16 package. The board is designed to be as flexible as possible by providing many stuffing options and jumpers to configure. This board can be used with either LT6372-1 (for gains ≥ 1V/V amplification) or LT6372-0.2 (for gains as low as 0.2V/V attenuation). This prototype footprint can be run using the LT6372 power supplies or could be powered by different supply rails applied to the board.

                                                                                                  • Single or dual supply operation
                                                                                                  • Flexible connections of REF1 and REF2 instrumentation amplifier reference voltage inputs
                                                                                                  • Common mode or differential input
                                                                                                  • Input CM and differential filtering caps if needed
                                                                                                  • Upper and lower clamp pins driven externally or disabled
                                                                                                  • Output drive filtering and isolation resistor and cap
                                                                                                  • Prototyping area provided for SO-8 device to be used if needed

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Amplifier

                                                                                                  Kit Contents

                                                                                                  Demo Board LT6372-1, LT6372-0.2

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Silicon Core Number

                                                                                                  LT6372-1, LT6372-0.2

                                                                                                  Application Sub Type

                                                                                                  Instrumentation Amplifier

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 4 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001