有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,411.760 |
產品訊息
產品總覽
EVAL-LTC6226S8 is an evaluation board to evaluate the LTC6226 low distortion, rail-to-rail output op-amp with shutdown. The EVAL-LTC6226S8 is prepopulated board on a buffer configuration with a post low-pass filter. This configuration allows the LTC6226 to be used as a high speed analog-to-digital converter (ADC) driver. The EVAL-LTC6226S8 support other typical configurations of an op amp and have provisions for typical applications of the LTC6226 and the LTC6228, which include an active filter.
- Enables efficient prototyping
- User defined circuit configuration
- Edge mounted SMA connector provisions
- Simplified connection to test equipment and other circuits
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Amplifier
Evaluation Board LTC6226HS8#PBF
No SVHC (04-Feb-2026)
LTC6226HS8#PBF
Operational Amplifier
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證