列印頁面
產品訊息
製造商產品編號EB037
訂購代碼1382374
Product RangeTUK SGACK902S Keystone Coupler
技術資料表
Silicon ManufacturerMatrix
Silicon Core NumberMAX3002
Kit Application Type-
Application Sub Type-
Kit ContentsBoard Only
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
產品總覽
The EB037 is a E-blocks MMC card reader board. The board allows investigation of flash multimedia memory cards by implementing serial communication protocols, specifically the SPI interface. The main function of this E-block is to add the capabilities of storing and retrieving large amounts of data for use elsewhere in the system. A set of jumper links are available which allow the card reader E-block to easily be set for all PICmicro microcontroller SPI compatible devices. With the patch system available on board makes this board compatible with numerous other devices.
- SPI serial MMC/SD card interface
- Bi directional voltage level shifter
- Storage compatible with IBM based computers using the flow code FAT driver
應用
Embedded Design & Development, Consumer Electronics, Portable Devices
技術規格
Silicon Manufacturer
Matrix
Kit Application Type
-
Kit Contents
Board Only
SVHC
To Be Advised
Silicon Core Number
MAX3002
Application Sub Type
-
Product Range
TUK SGACK902S Keystone Coupler
技術文件 (1)
相關產品
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.05