需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,657.060 |
產品訊息
產品總覽
EVAL-LT5401_32FDAZ evaluation board allows the user to evaluate the performance of the LT5401. The LT5401 is an ultraprecision matching resistor network used to configure the gain of a fully differential amplifier. The on-board LT5401 is paired with a 300MHz, fully differential amplifier circuit (the ADA4932-1). The EVAL-LT5401_32FDAZ accepts either a single-ended or a differential input signal. Optimized power and ground planes ensure low noise and high speed operation. Component placement and power supply bypassing allow maximum circuit flexibility and optimal performance. Suitable for fully differential amplifiers applications.
- Enables quick evaluation of the LT5401 with a fully differential amplifier
- Standalone, fully differential evaluation board with high CMRR vs. frequency (82dB at 1MHz)
- High gain precision over full operating temperature range (0.01%)
技術規格
Analog Devices
Amplifier
Evaluation Board LT5401IMSE#PBF
No SVHC (04-Feb-2026)
LT5401IMSE#PBF
Differential Amplifier
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證