需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$992.450 |
產品訊息
產品總覽
EVAL1ED44175N01BTOBO1 is an adapter board for 1ED44175N01B low-side gate driver. Adapter board is available for testing 1ED44175N01B – EiceDRIVER™ 25V low-side gate driver with integrated over-current protection (OCP), fault reporting, and enable functionality. The adapter board easily connects into an existing switched-mode power circuit for fast in-circuit evaluation. Integrated over-current protection and single-pin fault output and enable function provides potential space and cost savings. The under-voltage lock out provides protection at low supply voltage.
- (-)0.246V over-current threshold with accurate ±5% tolerance
- Over-current detection with negative voltage input
- Single pin for fault output and enable
- Programmable fault clear time
- Under voltage lockout for IGBTs
- CMOS Schmitt-triggered inputs
- 3.3V, 5V and 15V input logic compatible
- Output in phase with input
- (-)10VDC negative Input capability of OCP pin and 3KV ESD HBM
- OCP threshold tolerance of ±5% provides accurate sensing and flexible fault clear time set-up
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Infineon
Power Management
Evaluation Board 1ED44175N01B
No SVHC (25-Jun-2025)
1ED44175N01B
IGBT Gate Driver
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證