2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  列印頁面

                                                                                                  EV-ADGS2414DSDZ

                                                                                                  Evaluation Board, ADGS2414D, Octal SPST Switch, Switch

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES EV-ADGS2414DSDZ
                                                                                                  ANALOG DEVICES EV-ADGS2414DSDZ
                                                                                                  ANALOG DEVICES EV-ADGS2414DSDZ
                                                                                                  ANALOG DEVICES EV-ADGS2414DSDZ
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號EV-ADGS2414DSDZ
                                                                                                  訂購代碼4350644
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  4 有存貨

                                                                                                  需要更多?

                                                                                                  4 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$4,885.990
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$4,885.99
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號EV-ADGS2414DSDZ
                                                                                                  訂購代碼4350644
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberADGS2414D
                                                                                                  Kit Application TypeSwitch
                                                                                                  Application Sub TypeOctal SPST Switch
                                                                                                  Kit ContentsEvaluation Board ADGS2414D
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  EV-ADGS2414DSDZ is an evaluation board for the ADGS2414D 0.56ohm on-resistance high-density octal SPST switch. The ADGS2414D is an octal SPST switch controlled by a serial peripheral interface (SPI). The SPI has robust error detection features, including cyclic redundancy check (CRC) error detection, invalid read and write address detection, and SCLK count error detection. The ADGS2414D also supports burst mode, which decreases the time between SPI commands. The EV-ADGS2414DSDZ is controlled by the system demonstration platform (SDP) EVAL-SDP-CB1Z (SDP-B), which connects to a PC via a USB port. The ADGS2414D is in the centre of the evaluation board, and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals power the device, and a fourth terminal provides users with a defined digital logic-supply voltage, if required. Alternatively, the digital logic-supply voltage can be supplied from the SDP-B.

                                                                                                  • SPI with error detection: includes CRC, invalid RD and WR addresses, and SCLK count error detection
                                                                                                  • Analog supply voltages: dual supply: ±4.5V to ±16.5V and single supply: 5V to 20V
                                                                                                  • PC control in conjunction with the evaluation software
                                                                                                  • EVAL-SDP-CB1Z (SDP-B) system demonstration platform

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Switch

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADGS2414D

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Silicon Core Number

                                                                                                  ADGS2414D

                                                                                                  Application Sub Type

                                                                                                  Octal SPST Switch

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001