列印頁面
2 有存貨
需要更多?
2 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$913.660 |
價格Each
最少: 1
多項: 1
NT$913.66
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ROHM
製造商產品編號BM3G107MUV-EVK-003
訂購代碼4721199
技術資料表
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM3G107MUV-LB
Kit Application TypePower Management
Application Sub TypeGaN HEMT Power Stage
Kit ContentsEvaluation Board BM3G107MUV-LB
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
BM3G107MUV-EVK-003 is a BM3G107MUV 650V GaN HEMT power stage evaluation board. This evaluation board consists of the BM3G107MUV (GaN FET (650V 70mohm), integrated driver and protection circuit) and a board on which peripheral components are mounted. This IC is designed to adapt major exist controllers, so that it also can be used to replace the traditional discrete power switches, such as super junction MOSFET.
- BM3G107MUV: Nano Cap™ integrated output selectable 5V LDO
- Long time support product for industrial applications
- Wide operating range for VDD pin voltage and wide operating range for IN pin voltage
- Low propagation delay
- High dv/dt immunity
- Adjustable gate drive strength
- Power good signal output
- VDD UVLO protection
- Thermal shutdown protection
技術規格
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM3G107MUV-LB
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BM3G107MUV-LB
Application Sub Type
GaN HEMT Power Stage
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:90308900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001