需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$9,456.760 |
產品訊息
產品總覽
DC1540B is a demonstration system for the LTC®2977 8-channel I2C/SMBus/PMBus power system manager with EEPROM. It consists of 2 circuit boards namely the DC1360B and DC1361B. The DC1360B contains all the circuitry needed to insert the LTC2977 into a power system and control eight power supplies. The DC1361B contains eight power supplies (LTM4603EV) which are configured to be controlled by an LTC2977. Together these two boards form a sophisticated, 8-channel, digitally programmable power supply. This demonstration system is supported by LTpowerPlay™ software and a graphical user interface (GUI) that enables complete control of all the LTC2977 features. LTpowerPlay and the DC1540B, create a powerful development environment in which you can design configuration settings for the LTC2977. The configuration settings can be stored in the LTC2977 EEPROM and also in a file, which can be used to order pre-programmed devices.
- I2C/SMBus communication
- Configuration EEPROM, PMBus compliant
- Fault logging to internal EEPROM
- Monitors eight output channels and one input voltage
- Programmable watchdog timer
技術規格
Analog Devices
Power Management
Demonstration Board LTC2977IUP
No SVHC (04-Feb-2026)
LTC2977IUP
Power System Manager
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證