需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,212.160 |
| 5+ | NT$1,913.450 |
| 10+ | NT$1,809.540 |
產品訊息
| 製造商 | MULTICOMP PRO |
|---|---|
| 製造商產品編號 | MP011879复制 |
| 製造商標準前置時間 | 16 週 |
| 訂購代碼 | 4208150 |
| 技術資料表 | |
| Finish | - |
| No. of Gangs | 1 |
| Power Rating | 2.3W |
| Switch Type | Pushbutton |
| Product Range | - |
| SVHC | To Be Advised |
產品總覽
MP011879 is a IP20 rated digital rotary dimmer powered by digital Addressable Lighting Interface (DALI) bus while not Connected to AC mains making it reliable. These rotary dimmers push in to switch on and off and rotate to dim or brighten. The lighting system responds immediately and harmoniously when the brightness level is changed and operates reducing flow of current when dimmer is switched on. It comes with easy operating method where if you rotate the knob counter-clockwise, light intensity decreases from 100% to 1% and when you rotate knob clockwise the light intensity increases making it user-friendly.
- Immediate lightning system response
- Built-in DALI bus power supply
- Input voltage of 100-240VAC
- Min power consumption of 2.3W
- Easy rotary knob operation to increase/decrease brightness
- Minimum brightness value set option
應用
Lighting, Energy, Power Management, Commercial
內容
x1 Rotary dimmer, 80 x 80 x 53mm.
附註
Do not install with power applied to device and do not expose the device to moisture.
技術規格
| Finish | - |
|---|---|
| Power Rating | 2.3W |
| Product Range | - |
| No. of Gangs | 1 |
|---|---|
| Switch Type | Pushbutton |
| SVHC | To Be Advised |
技術文件 (1)
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | China 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 85363030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 是 RoHS |
| SVHC: | To Be Advised |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .22 |