列印頁面
圖片僅供舉例說明。 請參閱產品描述。

5 有存貨
需要更多?
5 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,148.110 |
價格Each
最少: 1
多項: 1
NT$1,148.11
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商COAST
製造商產品編號PS60复制
製造商標準前置時間6 週
訂購代碼4147518
Product RangeALKALINE POWER Series
技術資料表
Torch TypeHead Light
Light SourceLED
Beam Effective Distance36.88m
Power SourceAAA Batteries x 3
Torch Body Material-
Product RangeALKALINE POWER Series
產品總覽
PS60 wide angle flood beam headlamp is built to withstand the toughest of environments, while providing the same powerful bright light you expect from all COAST headlamps. The COAST PS60 headlamp is the first of its kind! Packed with COAST’s patented wide angle flood beam optic, providing consistent edge-to-edge broad view lighting in three powerful light output modes, Medium/High/Low, coupled with its IP54 storm-proof rating and a reflective safety strap, it’s no wonder the PS60 headlamp is rapidly becoming a favourite among consumers who demand the most in their headlamps.
- Dust resistant, hardhat compatible, hinged beam
- Reflective strap, storm-proof, wide angle flood beam optic
- Battery location is front
- Beam distance is 37m (high), 19m (high), 28m (medium)
- Light output is 118 lumen (low), 400 lumen (high), 260 lumen (medium)
- Run time is 3h 10min (high), 17h 20min (low), 7h (medium)
內容
PS60 wide angle flood beam headlamp, 3 x AAA batteries, reflective safety strap.
技術規格
Torch Type
Head Light
Beam Effective Distance
36.88m
Torch Body Material
-
Light Source
LED
Power Source
AAA Batteries x 3
Product Range
ALKALINE POWER Series
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85131000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:否
符合 RoHS 鄰苯二甲酸酯類規定:否
下載產品合規憑證
產品合規憑證
重量 (公斤):.126