列印頁面
圖片僅供舉例說明。 請參閱產品描述。
9 有存貨
需要更多?
9 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,067.210 |
價格Each
最少: 1
多項: 1
NT$3,067.21
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
此數量將會新增至訂單確認、發票、出貨備註、網頁確認電子郵件和產品標籤。
產品訊息
製造商ARDUINO
製造商產品編號ASX00026
訂購代碼3677419
其他名稱GTIN UPC EAN: 7630049202870
技術資料表
Silicon ManufacturerMurata, STMicroelectronics, Semtech
No. of Bits-
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberCMWX1ZZABZ-078, STM32L0, SX1276
Kit ContentsPortenta Vision Shield - LoRa CMWX1ZZABZ-078, STM32L0, SX1276
Product Range-
SVHCNo SVHC (27-Jun-2024)
產品總覽
Portenta vision shield LoRa® brings industry-rated features to your Arduino Portenta. This hardware add-on will let you run embedded computer vision applications, connect wirelessly via LoRa® to the Arduino Cloud or your own infrastructure, and activate your system upon the detection of sound events. The shield comes with a 320x320 pixels camera sensor, long range 868/915MHz LoRa wireless connectivity, two on-board microphones for directional sound detection, JTAG connector, SD-card connector.
- Himax HM-01B0 camera module
- 320 x 320 active pixel resolution with support for QVGA
- High sensitivity 3.6μ BrightSense™ pixel technology
- 2 x MP34DT05 microphone
- Dimension is 66mm x 25mm
技術規格
Silicon Manufacturer
Murata, STMicroelectronics, Semtech
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M0+
Kit Contents
Portenta Vision Shield - LoRa CMWX1ZZABZ-078, STM32L0, SX1276
SVHC
No SVHC (27-Jun-2024)
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
CMWX1ZZABZ-078, STM32L0, SX1276
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.009072