列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,000.620 |
價格Each
最少: 1
多項: 1
NT$3,000.62
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
NEVB-NCA9555 is a NCA9555 GPIO expander evaluation board. This is an Arduino™ compatible shield form factor PCB designed for the Nexperia I²C controlled GPIO expander family. The board provides convenient test points for GND, I²C-Bus signals SCL and SDA as well as an interrupt open drain output. The EVB can be used for the GPIO expander derivatives NCA9555. The EVB is designed in an Arduino™ compatible shield form factor that allows easy development with Nexperia’s line of available I²C GPIO I/O expanders.
- Input voltage range from 1.6V to 5.5V
- I²C to parallel port expansion
- Number of GPIOs = 2 ports with 8 bits
- Current drive capability = ±25mA
- I²C interface, fast-mode 400KHz
- Open-drain active-low interrupt output
- integrated 100Kohm pull-up resistors for GPIO pins
技術規格
Silicon Manufacturer
Nexperia
Core Sub-Architecture
-
Silicon Family Name
NCA95xx
Kit Contents
GPIO Expander Evaluation Board NCA9555PWR
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
NCA9555PWR
For Use With
Arduino Boards
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001