列印頁面
10 有存貨
需要更多?
10 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,944.230 |
價格Each
最少: 1
多項: 1
NT$1,944.23
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
| 製造商 | SILICON LABS |
|---|---|
| 製造商產品編號 | SI-EB8045C复制 |
| 製造商標準前置時間 | 6 週 |
| 訂購代碼 | 4531082 |
| 技術資料表 | |
| Silicon Manufacturer | Silicon Laboratories |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Core Number | SiWx917 |
| Silicon Family Name | - |
| For Use With | Silicon Laboratories Co-Processor Expansion Kits |
| Kit Contents | Shield Adapter Board BRD8045C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
產品總覽
SI-EB8045C is a shield adapter board for co-processor radio boards. It is an excellent way to explore and evaluate SiWx917 radio boards in network co-processor mode with an external STM32 Nucleo-64 host through the Shield interface. This adapter board features a built-in SPI data interface (SDIO via optional header row), UART, I2C, Low-Power Signals, and Power. The SPI connects to an Arduino uno compatible development platform.
- Supports connection of SiWx917 co-processor radio board to an external host through shield interface
內容
1 x BRD8045C shield adapter board for SiWx917 co-processors.
技術規格
| Silicon Manufacturer | Silicon Laboratories |
|---|---|
| Core Sub-Architecture | Cortex-M4F |
| Silicon Family Name | - |
| Kit Contents | Shield Adapter Board BRD8045C |
| SVHC | No SVHC (27-Jun-2024) |
| Core Architecture | ARM |
|---|---|
| Silicon Core Number | SiWx917 |
| For Use With | Silicon Laboratories Co-Processor Expansion Kits |
| Product Range | - |
技術文件 (1)
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Norway 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 85423190 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 待通知 |
| SVHC: | No SVHC (27-Jun-2024) |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .0003 |