列印頁面
36 有存貨
需要更多?
36 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$845.500 |
價格Each
最少: 1
多項: 1
NT$845.50
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號FTHR-PMD-INTZ复制
訂購代碼4208701
技術資料表
Accessory TypeAdapter Board
For Use WithAnalog Devices MAX32630FTHR, MAX32650FTHR, MAX32655FTHR, MAX32666FTHR, MAX78000FTHR Brds, Pmod brds
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
FTHR-PMD-INTZ is an add-on feather to PMOD adaptor board especially built for very small form factor MCU host boards called “feathers”, which require special connectors to be used with other PMOD boards. This interposer board interfaces with up to two PMOD boards via the SPI or I2C interface. Furthermore, this add-on adapter board adheres to both standards, the Digilent Pmod™ interface specification and Adafruit feather specification.
- Connect 2 PMOD boards (1- SPI and 1-I2C)
- Configurable to either 3.3V or 1.8V input/output logic levels
- SPI and I2C Ports have independent I/O voltage control
- Mates directly with a Feather compatible MCU platform
- Powered directly from any host Feather MCU platform
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Accessory Type
Adapter Board
Product Range
-
For Use With
Analog Devices MAX32630FTHR, MAX32650FTHR, MAX32655FTHR, MAX32666FTHR, MAX78000FTHR Brds, Pmod brds
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.069944