2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  列印頁面

                                                                                                  TWR-KV46F150M

                                                                                                  Tower System, MKV46Z256FLL15 MCU, Standalone Mode, Motor Control and Auxiliary Signal Connectors

                                                                                                  NXP
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  NXP TWR-KV46F150M
                                                                                                  NXP TWR-KV46F150M
                                                                                                  NXP TWR-KV46F150M
                                                                                                  製造商NXP
                                                                                                  製造商產品編號TWR-KV46F150M
                                                                                                  訂購代碼2518097
                                                                                                  您的零件号
                                                                                                  查看所有技術文件
                                                                                                  1 有存貨

                                                                                                  需要更多?

                                                                                                  1 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$6,923.630
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$6,923.63
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  NXP
                                                                                                  製造商NXP
                                                                                                  製造商產品編號TWR-KV46F150M
                                                                                                  訂購代碼2518097
                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameKinetis - KV4
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M4
                                                                                                  Silicon Core NumberMKV46Z256FLL15
                                                                                                  Kit ContentsKinetis KV4x MCU Tower System Module, Start Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  產品總覽

                                                                                                  TWR-KV46F150M is a tower system development board for the Kinetis V series KV4x microcontroller family built on the ARM Cortex-M4 processor. The module is designed to work either in standalone mode or as part of the tower system, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. As is standard with all tower system modules, the module can be used with a variety of existing peripheral modules, such as TWR-MC-LV3PH for motor control rapid prototyping and TWR-SMPS-LVFB for digital power conversion rapid prototyping.

                                                                                                  • OpenSDA debug circuit with mini USB connector and virtual serial port
                                                                                                  • Nine LEDs with connected buffers to PWM channels for dimming
                                                                                                  • Two push buttons for user input or interrupts
                                                                                                  • Four thermistors
                                                                                                  • FlexCAN interface
                                                                                                  • Motor control and auxiliary signal connectors

                                                                                                  內容

                                                                                                  Kinetis KV4x MCU tower system module, Quick start guide.

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  Kinetis - KV4

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M4

                                                                                                  Kit Contents

                                                                                                  Kinetis KV4x MCU Tower System Module, Start Guide

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  MKV46Z256FLL15

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.258547