產品總覽
The ATSTK526 starter kit is designed for Atmel AT90USB82/162 and ATmega8U2/16U2/32U2 microcontrollers. It supports JTAGICE mkII and AVRISP mkII via AVR studio and includes a number demonstration programs with source and hex files. The parts can be directly programmed through a USB port with FLIP ISP utility. The STK526 dedicated to the AT90USB82/162 AVR microcontroller. This board is designed to allow an easy evaluation of the product using demonstration software. The STK526 can be plugged into the Atmel STK500 starter kit board in order to use the AT90USB82/162 with advanced features such as variable VCC, variable XTAL, Parallel programming, and supports all AVR development tools. To increase its demonstrative capabilities, this stand alone board has several on board resources USB, RS232, joystick, data-flash, LED's.
- AT90USB82/162 TQFP device (2.7V<lt/>Vcc<lt/>5.5V)
- AVR studio software interface
- USB software interface for device firmware upgrade (DFU bootloader)
- STK500 compatible (supports parallel high voltage programming)
- ISP connector for on chip ISP and for on chip debugging using JTAG ICE and debug Wire protocol
- One USB full speed device interface and RS232C ports with RTS/CTS handshake lines
- On board resources of 4ways + 1select joystick, 4 LED's, serial 8Mo data flash memory
- On board reset button
- On board HWB button for force bootloader execution at reset
- Numerous access points for test
應用
Consumer Electronics
技術規格
Atmel
-
Board
No SVHC (15-Jan-2018)
AVR
-
-
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
產品合規憑證