2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  列印頁面

                                                                                                  LFE3-35EA-VERSA-EVN

                                                                                                  Development Kit, LatticeECP3 FPGA, On-Board Boot Flash, 14-Segment Alpha Numeric Display

                                                                                                  LATTICE SEMICONDUCTOR
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  LATTICE SEMICONDUCTOR LFE3-35EA-VERSA-EVN
                                                                                                  製造商LATTICE SEMICONDUCTOR
                                                                                                  製造商產品編號LFE3-35EA-VERSA-EVN
                                                                                                  訂購代碼2064274
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:6 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$32,439.460
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$32,439.46
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  LATTICE SEMICONDUCTOR
                                                                                                  製造商LATTICE SEMICONDUCTOR
                                                                                                  製造商產品編號LFE3-35EA-VERSA-EVN
                                                                                                  訂購代碼2064274
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerLattice Semiconductor
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameLatticeECP3
                                                                                                  Core ArchitectureCPLD
                                                                                                  Core Sub-ArchitectureCPLD
                                                                                                  Silicon Core NumberLFE3-35EA-8FN484C
                                                                                                  Kit ContentsLatticeECP3 Versa Evaluation Board, USB A to USB B Cable, 12V AC Power Adapter, QuickSTART Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  The LFE3-35EA-VERSA-EVN is a development kit for LatticeECP3 LFE3-35EA-8FN484C FPGA. The LatticeECP3 FPGA devices is optimized to deliver high performance features such as an enhanced DSP architecture, high speed SERDES and high speed source synchronous interfaces in an economical FPGA fabric. The LatticeECP3 Versa evaluation board allows designers to investigate and experiment with the features of the LatticeECP3 field programmable gate array. The features of the LatticeECP3 Versa evaluation board can assist engineers with rapid prototyping and testing of their specific designs. The LatticeECP3 Versa evaluation board is part of the LatticeECP3 Versa development kit. This development kit is the industry's lowest cost design platform for building leading edge systems in a variety of markets. It brings high end innovations, such as configurable SERDES, cascadable DSP slices and high speed DDR3 memory, within the reach of mainstream designers in an easy to use environment.

                                                                                                  • 64Mbit SPI flash memory
                                                                                                  • 1Gbit DDR3 
                                                                                                  • PCI express x1 interface
                                                                                                  • Four SMA connectors for electrical testing of one full duplex SERDES channel
                                                                                                  • Two RJ45 interfaces to 10/100/1000 Ethernet to GMII
                                                                                                  • Expansion connectors for prototyping
                                                                                                  • 14 segment alpha numeric display 
                                                                                                  • Switches, LEDs, displays for demo purposes
                                                                                                  • Push buttons for general purpose I/O and reset, on board reference clock sources
                                                                                                  • Programmed using a mini USB cable

                                                                                                  應用

                                                                                                  Industrial, Communications & Networking, Automation & Process Control, Medical, Consumer Electronics, Aerospace, Defence, Military

                                                                                                  內容

                                                                                                  LatticeECP3 Versa evaluation board, USB A to USB B (Mini) cable, 12V AC to DC power adapter and international plug adapters, Quick start guide.

                                                                                                  警告

                                                                                                  The LatticeECP3 Versa evaluation board contains ESD sensitive components. ESD safe practices should be followed while handling and using the evaluation board.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Lattice Semiconductor

                                                                                                  Silicon Family Name

                                                                                                  LatticeECP3

                                                                                                  Core Sub-Architecture

                                                                                                  CPLD

                                                                                                  Kit Contents

                                                                                                  LatticeECP3 Versa Evaluation Board, USB A to USB B Cable, 12V AC Power Adapter, QuickSTART Guide

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  CPLD

                                                                                                  Silicon Core Number

                                                                                                  LFE3-35EA-8FN484C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  相關產品

                                                                                                  找到 4 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84715000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.3