列印頁面
圖片僅供舉例說明。 請參閱產品描述。

57 有存貨
需要更多?
57 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,775.080 |
價格Each
最少: 1
多項: 1
NT$4,775.08
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EVKITST87M01-2复制
訂購代碼4824184
技術資料表
Silicon ManufacturerSTMicroelectronics
No. of Bits-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberST87M01
Kit ContentsEvaluation Board ST87M01, GNSS Antenna, RF Antenna, Micro-B USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
EVKITST87M01-2 is a ST87M01-1301 NB-IoT and GNSS/Wi-Fi positioning module evaluation kit. It is designed as an X-NUCLEO shield form factor with an Arduino® compatible connector. Besides, two HOST connections to the ST87M01 are possible: PC or associated board.
- Board connectors: USB connector, SMA RF antenna connector, SMA GNSS antenna connector
- External power supply connector, Arduino® connectors, HST (Trace) connector, Nano SIM card holder
- Three power supply connection options: USB connector, external connector and Arduino® connector
- Interfaces: UART for AT commands, 2 x ADC and GPIOs
- LEDs: three module activity LEDs and two UART activity LEDs
- One reset push button
內容
EVKITST87M01-2 board, GNSS antenna, RF antenna, Micro-B USB cable.
技術規格
Silicon Manufacturer
STMicroelectronics
Core Architecture
-
Silicon Core Number
ST87M01
Product Range
-
No. of Bits
-
Core Sub-Architecture
-
Kit Contents
Evaluation Board ST87M01, GNSS Antenna, RF Antenna, Micro-B USB Cable
SVHC
No SVHC (25-Jun-2025)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:5A002.a.2
EU ECCN:5A002.a.2
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001