需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$891.650 |
產品總覽
The MCP401XEV is a evaluation board allows the system designer to quickly evaluate the operation of MCP40D18 digital potentiometer device. This device is similar to the following devices MCP40D17/19 and MCP4017/18/19. The board uses the SC70EV generic PCB and has been populated for the MCP40D18. The 6 pin header (PICkit Serial) has been jumpered to the MCP40D18's appropriate pins. This allows the PICkit serial to communicate with the device.
- MCP40D18-103AE/LT is installed (I2C address of 7Ch)
- 0Ω resistors connect MCP40D18 VDD and VSS signals to the appropriate power or ground plane
- Footprints for optional passive components
- Silk screen area to write specifics of implemented circuit such as MCP4018 10kΩ
- PICkit serial analyser/PICkit 2 programming
- Can be used for SC70 or SOT23 to DIP 8 converter
應用
Communications & Networking, Sensing & Instrumentation, Fibre Optics, Imaging, Video & Vision
內容
MCP401XEV Evaluation Board, One SC70EV Blank PCB, (Extra blank PCBs can be ordered: SC70EV), Important Information Sheet
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
附註
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技術規格
Microchip
MCP40D1x
-
Evaluation Board, One SC70EV Blank PCB, User's Guide
No SVHC (04-Feb-2026)
-
-
-
-
相關產品
找到 5 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證