列印頁面
可供訂購
製造商標準交貨時間:50 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$16,121.880 |
價格Each
最少: 1
多項: 1
NT$16,121.88
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NXP
製造商產品編號MPC5746R-176DS复制
訂購代碼2890651
技術資料表
Silicon ManufacturerNXP
Core ArchitecturePower Architecture
Core Sub-Architecturee200
Silicon Core NumberMPC5746R
Silicon Family NameMPC57xx
For Use WithMPC57XXXMB Mother Board
Kit ContentsDaughter Card MPC5746R
Product Range-
SVHCNo SVHC (27-Jun-2024)
產品總覽
MPC5746R-176DS evaluation and development tools for the MPC5746R MCU include both a motherboard and package specific adapter. The motherboard and adapters are ordered separately and can be used together or the adapter can be used in standalone mode. This product targets industrial and automotive engine/transmission control applications that require advanced performance, timing systems and functional safety capabilities.
- Socketed MPC5746R in 176-pin LQFP package
- Power supplied via the two interface connectors when using the EVB with the optional
- Power supplied via terminal block when using the EVB in standalone configuration
- Debug via JTAG connector, trace using internal trace memory
- SAMTECH connector providing easy connection to microsecond channel pins
- I/O connectivity, power-on reset switches
- LEDs for power indication
技術規格
Silicon Manufacturer
NXP
Core Sub-Architecture
e200
Silicon Family Name
MPC57xx
Kit Contents
Daughter Card MPC5746R
SVHC
No SVHC (27-Jun-2024)
Core Architecture
Power Architecture
Silicon Core Number
MPC5746R
For Use With
MPC57XXXMB Mother Board
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0025