需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$602.730 |
| 5+ | NT$590.680 |
產品訊息
產品總覽
BOOST 2 click board™ is a DC-DC step-up (boost) regulator that has a fixed 5V output. It can be obtained from any low voltage input such as NiCd, NiMH or one cell Li-Po/Li-Ion batteries. This click features very high efficiency, low noise and anti-ringing voltage output and inrush current limiting with the internal soft-start as well as true disconnect option for minimized power drain when in shutdown mode. These features allow this device to be used as the power source for various battery operated devices, especially for those which require 5V, such as the PIC® family of microcontrollers, various portable embedded electronic devices, handheld instruments, GPS modules or various battery operated USB emergency backup chargers.
- Very good switching efficiency factor ensures prolonged battery life
- GPIO interface
- 3.3V/5V input voltage
技術規格
Boost 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
技術文件 (1)
法規與環境保護
RoHS
RoHS
產品合規憑證